Analog Devices AD9833BRMZ-REEL

Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 10-Pin MSOP T/R
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9833BRMZ-REEL.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-8.30%

CAD Models

Download Analog Devices AD9833BRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.36
$ 8.284
$ 8.284
Stock
431,840
1,272,692
1,272,692
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
-
-
-
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9833BRMZ-REEL.

Related Parts

Analog DevicesAD5162BRMZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ50
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
PIC12F1501-I/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Analog Devices AD9833BRMZ-REEL provided by its distributors.

Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 10-Pin MSOP T/R
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Tape & Reel (TR) Not Qualified AD9833 Active direct digital synthesis 2.3V~5.5V 5.5mA 3mm 28b
2.3V~5.5V 28b 10 MSOP-10 Direct Digital Synthesis (DDS) ROHS
WAVEFORM GEN, 25MHZ, -40 TO 105DEG C; Available until stocks are exhausted
Numeric Controlled Oscillator, CMOS, PDSO10
Direct Digital Frequency Synthesis (DDS)
Progm W/F Gntr, 5.5V, 25Mhz, Msop-10; Clock Ic Type:Programmable Waveform Generator; Frequency:25Mhz; No. Of Outputs:1Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9833BRMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated