Analog Devices AD9832BRUZ

Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube
$ 11.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9832BRUZ.

Analog Devices

Datasheet8 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

TME

iiiC

Inventory History

3 month trend:
+21.95%

CAD Models

Download Analog Devices AD9832BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.707
$ 12.02
$ 12.02
Stock
383,678
297,893
297,893
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9832BRUZ.

Related Parts

Texas InstrumentsDAC6573IPW
10-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105
Texas InstrumentsDAC6578SPW
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Texas InstrumentsTLV5604IPW
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD5338RBRUZ
DAC 2-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Analog DevicesAD7399BRUZ
Ic,D/A Converter,Quad,10-Bit,Bicmos,Tssop,16Pin
Analog DevicesMAX5309EUE+
Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices AD9832BRUZ provided by its distributors.

Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube
Direct Digital Synthesizer, 10Bit, Tssop; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Ic Package Type:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9832BRUZ
Frequency MHz = 25 / Output Current mA = 4 / Supply Current mA = 5 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9832BRUZ .