Texas Instruments TLV5604IPW

DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
$ 12.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5604IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Newark

SHENGYU ELECTRONICS

Mouser

Sierra IC

Inventory History

3 month trend:
-10.82%

CAD Models

Download Texas Instruments TLV5604IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.59
$ 8.53
$ 8.53
Stock
246,381
340,980
340,980
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5604CPW
2.7V~3.3V,5V 68dB 10bit 1 10 SPI 2.7V~3.3V,5V String DAC TSSOP-16 SMD mount 1.15mm(height)
Texas InstrumentsTLV5604CPWG4
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
Texas InstrumentsTLV5604CPWR
10-Bit Quad DAC, 3us Settling, SPI, 102kS/s, TSSOP
Analog DevicesMAX5714AUD+
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe
Analog DevicesMAX5713AUD+
MAX5713 Series 4 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - TSSOP-14

Descriptions

Descriptions of Texas Instruments TLV5604IPW provided by its distributors.

DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP -40 to 85
String DAC 2.7V~3.3V, 5V 68dB 10bit 1-Ch 10-SPI TSSOP-16 SMD 1.2mm H
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO16
IC,D/A CONV,TLV5604IPW,I-TEMP, 10-BIT,2.7-5.5V,TSSOP-16,20MH
IC, 10BIT DAC, QUAD, SMD, TSSOP16; Resolution (Bits): 10bit; Sampling Rate: 400kSPS; Data Interface: Serial, SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 16Pins; Input Channel Type: Serial;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5604IPW.