Analog Devices AD977AARZ

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977AARZ.

HQonline

Datasheet24 pages25 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD977AARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.45
Stock
192,931
113,714
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD977ARZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD977ARZ-REEL
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W T/R
Analog DevicesAD977AR
Single Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8509IDWG4
Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD977AARZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W Tube
16-Bit, 200 kSPS, Serial I/O A/D Converter
ADC, 16BIT, 200KSPS, WSOIC-20; Available until stocks are exhausted Alternative available
20-SOIC (0.295 7.50mm Width) AD977 SPI Serial PRODUCTION (Last Updated: 3days ago) analog digital converter 2.35mm 11mA 200ksps 100mW
Adc, 16Bit, 200Ksps, Wsoic-20; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD977AARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated