
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AD9744ARUZRL7 | 3 | 13h | |||||||||
| DigiKey | 505-AD9744ARUZRL7DKR-ND | 1,099 | 1 | Custom Reel | ||||||||
| Analog Devices | AD9744ARUZRL7 | 0 | 1K | Tape & Reel | 3h | |||||||
| Newark | AD9744ARUZRL7 | 0 | 1 | Cut Tape | ||||||||
| Richardson RFPD | AD9744ARUZRL7 | Contact | 1K | 20h |
Download datasheets and manufacturer documentation for Analog Devices AD9744ARUZRL7.
Download Analog Devices AD9744ARUZRL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9744ARUZRL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9744ARUZRL7.