Analog Devices AD9731BRS

IC DAC 10BIT 170MSPS 28-SSOP / 12 Bit Analog to Digital Converter Input 28-SSOP
$ 11.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9731BRS.

Arrow Electronics

Datasheet5 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9731BRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.35
$ 5.68
Stock
107,287
92,101
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7805BRSZ
4us Parallel 3V~5.5V 10 positions SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
Analog DevicesAD7805BRSZ-REEL7
3V~5.5V 73dB 667kS/s 10bit 4 10 Parallel Differential 3V~5.5V SSOP-28 , 10.2mm*5.3mm*1.75mm
Analog DevicesAD7805BRS
+3.3 V to +5 V Quad/Octal 10-Bit DACs | IC DAC 10BIT V-OUT 28SSOP
Analog DevicesMAX530BEAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX530BCAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX5322EAI+
12 Bit 10 µs Buffered External Reference Digital to Analog Converter - SSOP-28

Descriptions

Descriptions of Analog Devices AD9731BRS provided by its distributors.

IC DAC 10BIT 170MSPS 28-SSOP / 12 Bit Analog to Digital Converter Input 28-SSOP
PARALLEL WORD DUAL GULL WING Not Qualified Digital to Analog Converter -40C 66mA 2mm 1.5LSB
IC PARALLEL, WORD INPUT LOADING, 0.0038 us SETTLING TIME, 10-BIT DAC, PDSO28, MO-150AH, SSOP-28, Digital to Analog Converter
28-SSOP (0.209 5.30mm Width) Tube MILITARY D/A CONVERTER analog digital converter -5.2V -55C 0.1465%

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated