What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7805BRSZ-REEL7

3V~5.5V 73dB 667kS/s 10bit 4 10 Parallel Differential 3V~5.5V SSOP-28 , 10.2mm*5.3mm*1.75mm
$ 17.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7805BRSZ-REEL7.

HQonline

Datasheet28 pages27 years ago

Analog Devices

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices AD7805BRSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.51
$ 18.042
Stock
96,610
305,707
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
667 ksps
667 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7564ARSZ-B
QUAD SERIAL INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesMAX5250BCAP+T
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX505BCAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesMAX505BEAG+
DAC 4-CH R-2R 8-bit 24-Pin SSOP Tube / IC DAC 8BIT QUAD R-R 24-SSOP
Analog DevicesAD7564ARSZ-BREEL
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
Analog DevicesAD7564ARS-B
IC DAC 12BIT A-OUT 28SSOP / 12 Bit Digital to Analog Converter 4 28-SSOP

Descriptions

Descriptions of Analog Devices AD7805BRSZ-REEL7 provided by its distributors.

3V~5.5V 73dB 667kS/s 10bit 4 10 Parallel Differential 3V~5.5V SSOP-28 , 10.2mm*5.3mm*1.75mm
4us Parallel 3V~5.5V 10 positions SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
+3.3 V to +5 V Quad/Octal 10-Bit DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated