Analog Devices AD9681BBCZRL7-125

8-Channel Octal ADC Pipelined 125Msps 14-bit Serial Medical 144-Pin CSP-BGA T/R
$ 341.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9681BBCZRL7-125.

Analog Devices

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9681BBCZRL7-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 341.064
$ 385.93
Stock
91,039
449,980
Authorized Distributors
2
6
Case/Package
-
BGA
Number of Pins
144
144
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS, Serial
LVDS, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9681BBCZRL7-125.

Related Parts

Analog DevicesAD9249BBCZ-65
16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial LVDS 144-Pin CSP-BGA Tray
Analog DevicesAD9249BBCZRL7-65
16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter
Analog DevicesAD9675KBCZ
AFE General Purpose 1 ADC 14bit 1.8V 144-Pin CSP-BGA Tray
Texas InstrumentsADS58H40IZCR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H40IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9681BBCZRL7-125 provided by its distributors.

8-Channel Octal ADC Pipelined 125Msps 14-bit Serial Medical 144-Pin CSP-BGA T/R
Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V Analog-to-Digital Converter
IC ADC 14BIT PIPELINED 144CSPBGA
IC SRAM 72MBIT PARALLEL 165FPBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated