Analog Devices AD96685BRZ-REEL

Comparator Single 16-Pin SOIC N T/R
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD96685BRZ-REEL.

Augswan

Datasheet8 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD96685BRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 8.1
$ 8.1
Stock
361,102
211,590
211,590
Authorized Distributors
3
5
5
Case/Package
R
R
R
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD96687BR
Ultrafast Comparators | IC COMPARATOR DUAL 2.5NS 16-SOIC
Analog DevicesAD8564ARZ
Amplifier; Comparator, Quad, TTL/CMOS Output, 7 nSec Tpd, -40 to 125 C, SOIC16
Analog DevicesAD8564ARZ-REEL7
IC COMPARATOR QUAD 7NS 16SOIC TR / Comparator General Purpose CMOS, TTL 16-SOIC

Descriptions

Descriptions of Analog Devices AD96685BRZ-REEL provided by its distributors.

Comparator Single 16-Pin SOIC N T/R
Ic,Volt Comparator,Single,Bipolar,Sop,16Pin,Ceramic
Ultra Fast ECL Single Comparator
IC COMPARATOR 1 W/LATCH 16SOIC
COMPARATOR, 3000UV OFFSET-MAX, P
IC COMP SNGL ULTRA-FAST 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD96685BRZREEL