Analog Devices AD96685BRZ

Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD96685BRZ.

HQonline

Datasheet8 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-68.88%

CAD Models

Download Analog Devices AD96685BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.1
$ 4.31
$ 4.31
Stock
214,554
208,930
208,930
Authorized Distributors
4
1
1
Case/Package
R
R
R
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8073JRZ
Video Amp Triple 100MHz ±6V 12V 14-Pin SOIC N Tube
Analog DevicesAD8073JRZ-REEL7
AD8073 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 70C 56dB 8.65mm 4muA
Analog DevicesAD8073JRZ-REEL
OP Amp Triple Current Fdbk ±6V/12V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD96685BRZ provided by its distributors.

Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16
Comparator Single 16-Pin SOIC N Tube
Comparator, Soic-16, -25 To 85Deg C; Comparator Type:High Speed; No. Of Channels:1Channels; Response Time/Propogation Delay:2.5Ns; Supply Voltage Range:5V, -5.2V; Ic Case/Package:Soic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD96685BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated