Analog Devices AD8564ARZ

Amplifier; Comparator, Quad, TTL/CMOS Output, 7 nSec Tpd, -40 to 125 C, SOIC16
$ 9.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8564ARZ.

element14 APAC

Datasheet12 pages19 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.80%

CAD Models

Download Analog Devices AD8564ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.098
$ 9.346
Stock
480,708
169,536
Authorized Distributors
5
5
Case/Package
R
R
Number of Pins
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-5 V
-5 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8564AR-REEL
Tape & Reel (TR) AD8564 CMOS TTL 9muA comparator circuit 4muA 8ns 9.9mm 5V
Analog DevicesAD8564AR
Quad 7 ns Single Supply Comparator | IC COMPARATOR QUAD 7NS 16-SOIC
Analog DevicesCMP401GSZ
Comparator Quad ±8V/7V/16V 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8564ARZ provided by its distributors.

Amplifier; Comparator, Quad, TTL/CMOS Output, 7 nSec Tpd, -40 to 125 C, SOIC16
ANALOG DEVICES - AD8564ARZ - IC, COMPARATOR, QUAD, 7NS, 16SOIC
Quad 7 ns Single Supply Comparator
QUAD 7 NANOSECONDS SINGLE SUPPLY COMPARATOR Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDSO16
17mA 8ns CMOS, TTL 40mA 4 4.5V 5V 7mV@5V 4μA@5V General Purpose SOIC-16 SMD 1.75mm H
COMPARATOR, NSOIC-16, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Comparator Quad 16-Pin SOIC N Tube
COMPARATOR, NSOIC-16, -40 TO 125DEG C; Comparator Type:High Speed, Low Power; No. of Channels:4Channels; Response Time / Propogation Delay:7ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:NSOIC; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8564ARZ .
  • AD8564ARZ.