Analog Devices AD9656BCPZRL7-125

ADC Quad Pipelined 125Msps 16-bit Serial (3-Wire, SPI) 56-Pin LFCSP EP T/R
$ 570.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9656BCPZRL7-125.

Analog Devices

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9656BCPZRL7-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 570.414
$ 626.18
Stock
114,287
87,636
Authorized Distributors
2
4
Case/Package
-
LFCSP EP
Number of Pins
56
56
Number of Bits
16
16
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9656BCPZRL7-125.

Related Parts

Texas InstrumentsADC3444IRTQ25
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3444IRTQT
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3424IRTQ25
Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Analog DevicesAD9653BCPZRL7-125
Analog to Digital Converters - ADC Quad 16-Bit 125 MSPS Serial LVDS 1.8V
Analog DevicesAD9653BCPZ-125
Quad, 16-Bit, 125 MSPS, Serial LVDS 1.8 V | IC ADC 16BIT PIPELINED 48LFCSP
Analog DevicesAD9633BCPZ-125
Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC

Descriptions

Descriptions of Analog Devices AD9656BCPZRL7-125 provided by its distributors.

ADC Quad Pipelined 125Msps 16-bit Serial (3-Wire, SPI) 56-Pin LFCSP EP T/R
Quad, 16-Bit, 125 MSPS JESD204B 1.8 V Analog-to-Digital Converter
16BIT 125MSPS 1.8V QUAD ADC W/
Analog Devices
IC ADC 16BIT PIPELINED 56LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated