Analog Devices AD9653BCPZ-125

Quad, 16-Bit, 125 MSPS, Serial LVDS 1.8 V | IC ADC 16BIT PIPELINED 48LFCSP
$ 538.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9653BCPZ-125.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-99.16%

CAD Models

Download Analog Devices AD9653BCPZ-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 538.98
$ 458.469
Stock
112,537
68,275
Authorized Distributors
4
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS, SPI
LVDS, SPI, Serial
Integral Nonlinearity (INL)
-7.26 LSB
-
Differential Nonlinearity
-0.77 LSB
-
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9653BCPZ-125.

Related Parts

Analog DevicesAD9633BCPZ-125
Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC
Analog DevicesAD9253BCPZ-125
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
Analog DevicesAD9656BCPZ-125
ADC Quad Pipelined 125Msps 16-bit Serial (3-Wire, SPI) 56-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9653BCPZ-125 provided by its distributors.

Quad, 16-Bit, 125 MSPS, Serial LVDS 1.8 V | IC ADC 16BIT PIPELINED 48LFCSP
4-Channel Quad ADC Pipelined 125Msps 16-bit Serial LVDS 48-Pin LFCSP EP Tray
48-WFQFN Exposed Pad CSP AD9653 LVDS SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 750mum 305mA 125Msps 673mW
Adc, 16Bit, 125Msps, Lfcsp-48; Resolution (Bits):16Bit; Sampling Rate:125Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; No. Of Pins:48Pinsrohs Compliant: Yes |Analog Devices, Inc. AD9653BCPZ-125

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9653BCPZ125