Analog Devices AD9656BCPZ-125

ADC Quad Pipelined 125Msps 16-bit Serial (3-Wire, SPI) 56-Pin LFCSP EP Tray
$ 626.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9656BCPZ-125.

Newark

Datasheet44 pages12 years ago
Datasheet45 pages12 years ago
Datasheet45 pages12 years ago

Analog Devices

Farnell

Augswan

Arrow.cn

Inventory History

3 month trend:
+200%

CAD Models

Download Analog Devices AD9656BCPZ-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 626.18
$ 570.414
Stock
84,774
113,607
Authorized Distributors
4
2
Case/Package
LFCSP EP
-
Number of Pins
56
56
Number of Bits
16
16
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9656BCPZ-125.

Related Parts

Analog DevicesAD9653BCPZ-125
Quad, 16-Bit, 125 MSPS, Serial LVDS 1.8 V | IC ADC 16BIT PIPELINED 48LFCSP
Analog DevicesAD9653BCPZRL7-125
Analog to Digital Converters - ADC Quad 16-Bit 125 MSPS Serial LVDS 1.8V
Analog DevicesAD9268BCPZ-125
ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS

Descriptions

Descriptions of Analog Devices AD9656BCPZ-125 provided by its distributors.

ADC Quad Pipelined 125Msps 16-bit Serial (3-Wire, SPI) 56-Pin LFCSP EP Tray
Quad, 16-Bit, 125 MSPS JESD204B 1.8 V Analog-to-Digital Converter
1.7V~1.9V 80.1dB 125Msps 16bit 4 16 JESD204B Differential 1.7V~1.9V Pipelined 8mm*8mm*750¦Ìm
56-WFQFN Exposed Pad CSP AD9656 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 750mum 276mA 125Msps 771mW
Adc, 16Bit, 125Msps, Lfcsp-Wq-Ep-56; Resolution (Bits):16Bit; Sampling Rate:125Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices, Inc. AD9656BCPZ-125

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9656BCPZ125