Analog Devices AD9524BCPZ-REEL7

Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP T/R
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9524BCPZ-REEL7.

Upverter

Datasheet56 pages12 years ago
Datasheet56 pages14 years ago

Analog Devices

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-9.00%

CAD Models

Download Analog Devices AD9524BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.25
$ 11.67
Stock
138,858
222,351
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9524BCPZ-REEL7.

Related Parts

Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP
Analog DevicesADCLK854BCPZ-REEL7
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer
Analog DevicesAD9512BCPZ
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs

Descriptions

Descriptions of Analog Devices AD9524BCPZ-REEL7 provided by its distributors.

Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP T/R
Zero Delay PLL Clock Generator Dual 48-Pin LFCSP EP T/R
48-VFQFN Exposed Pad CSP Ethernet Fibre Channel SONET/SDH AD9524 PRODUCTION (Last Updated: 1month ago) application specific IC 7mm 77.7mA 3.3V 1GHz
Clock Generator Ic, 3.135-3.465V, Lfcsp; Clock Ic Type:Clock Generator, Jitter Cleaner; Frequency:1Ghz; No. Of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp-Vq; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9524BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated