Analog Devices AD9523BCPZ-REEL7

PLL Based Clock Driver, 952 Series, 14 True Output(s), 0 Inverted Output(s)
$ 15.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9523BCPZ-REEL7.

Upverter

Datasheet60 pages13 years ago
Datasheet56 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9523BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.739
$ 17.449
Stock
110,018
160,334
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
72
72
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9523BCPZ-REEL7.

Related Parts

Analog DevicesAD9523-1BCPZ-REEL7
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R
Analog DevicesAD9523-1BCPZ
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray
Analog DevicesAD9549ABCPZ-REEL7
PLL Clock Synthesizer Single 64-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9523BCPZ-REEL7 provided by its distributors.

PLL Based Clock Driver, 952 Series, 14 True Output(s), 0 Inverted Output(s)
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R
Zero Delay PLL Clock Generator Dual 72-Pin LFCSP EP T/R
72-VFQFN Exposed Pad CSP Ethernet Fibre Channel SONET/SDH AD9523 PRODUCTION (Last Updated: 1month ago) application specific IC 0.5mm 77.7mA 3.3V 1GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated