Analog Devices AD9510BCPZ

PLL Based Clock Driver, 9510 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS
$ 14.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9510BCPZ.

Upverter

Datasheet56 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
-34.88%

CAD Models

Download Analog Devices AD9510BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.17
$ 13.347
Stock
350,458
369,303
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
1.2 GHz
1.2 GHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9510BCPZ.

Related Parts

Analog DevicesAD9512BCPZ
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Analog DevicesAD9511BCPZ
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9511BCPZ-REEL7
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9512BCPZ-REEL7
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP
Analog DevicesADCLK854BCPZ-REEL7
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer

Descriptions

Descriptions of Analog Devices AD9510BCPZ provided by its distributors.

PLL Based Clock Driver, 9510 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS
1.2 GHz Clock Distribution IC, PLL Core, Dividers, Delay Adjust, Eight Outputs
adi clock distributor clock distribution circuit, 4Input, Differential mode, 64Pin
Ic, Sm Clock Distribution, Waffle125; |Analog Devices, Inc. AD9510BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9510BCPZ.