Analog Devices AD9516-1BCPZ-REEL7

14-Output Clock Generator with Integrated 2.5 GHz VCO
$ 13.085
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9516-1BCPZ-REEL7.

Upverter

Datasheet80 pages13 years ago
Datasheet80 pages14 years ago
Datasheet80 pages15 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9516-1BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.085
$ 13.687
Stock
150,968
201,709
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
2.95 GHz
2.95 GHz
Number of Outputs
14
14
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9516-1BCPZ-REEL7.

Related Parts

Analog DevicesAD9516-2BCPZ
14-Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9516-0BCPZ
14-Output Clock Generator with Integrated 2.8 GHz VCO
Analog DevicesAD9516-3BCPZ-REEL7
14-Output Clock Generator with Integrated 2.0 GHz VCO

Descriptions

Descriptions of Analog Devices AD9516-1BCPZ-REEL7 provided by its distributors.

14-Output Clock Generator with Integrated 2.5 GHz VCO
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R
2.95GHz LFCSP-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9516 clock generator ic 3.465V 2.95GHz 9mm 0.675ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9516-1BCPZREEL7