Analog Devices AD9516-2BCPZ

14-Output Clock Generator with Integrated 2.2 GHz VCO
$ 13.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9516-2BCPZ.

Analog Devices

Datasheet80 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-44.16%

CAD Models

Download Analog Devices AD9516-2BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.53
$ 12.78
Stock
176,375
210,315
Authorized Distributors
5
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
2.95 GHz
2.95 GHz
Number of Outputs
14
14
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9516-2BCPZ.

Related Parts

Analog DevicesAD9516-4BCPZ
14-Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9516-1BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesAD9516-0BCPZ
14-Output Clock Generator with Integrated 2.8 GHz VCO

Descriptions

Descriptions of Analog Devices AD9516-2BCPZ provided by its distributors.

14-Output Clock Generator with Integrated 2.2 GHz VCO
9516 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC64
2.95GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray
Clock Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9516 clock generator ic 3.465V 2.95GHz 9.1mm 0.675ns
Clock Generator, 2.335Ghz, Lfcsp-64; Clock Ic Type:clock Generator; Frequency:2.335Ghz; No. Of Outputs:14Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:lfcsp; No. Of Pins:64Pins Rohs Compliant: Yes
The AD9516-21 provides a multi-output clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.05 GHz to 2.33 GHz. Optionally, an external VCO/VCXO of up to 2.4 GHz can be used. The AD9516-2 emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. The AD9516-2 features six LVPECL outputs (in three pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz. Each pair of outputs has dividers that allow both the divide ratio and coarse delay (or phase) to be set. The range of division for the LVPECL outputs is 1 to 32. The LVDS/CMOS outputs allow a range of divisions up to a maximum of 1024. The AD9516-0 is available in a 64-lead LFCSP and can be operated from a single 3.3 V supply. An external VCO, which requires an extended voltage range, can be accommodated by connecting the charge pump supply (VCP) to 5 V. A separate LVPECL power supply can be from 2.5 V to 3.3 V (nominal). The AD9516-2 is specified for operation over the standard industrial range of -40°C to +85°C. APPLICATIONS Low jitter, low phase noise clock distribution 10/40/100 Gb/sec networking line cards, including SONET, Synchronous Ethernet, OTU2/3/4 Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation 1AD9516 is used throughout to refer to all the members of the AD9516 family. However, when AD9516-2 is used, it is referring to that specific member of the AD9516 family.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD95162BCPZ