Analog Devices AD9516-3BCPZ-REEL7

14-Output Clock Generator with Integrated 2.0 GHz VCO
$ 14.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9516-3BCPZ-REEL7.

element14 APAC

Datasheet80 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-0.78%

CAD Models

Download Analog Devices AD9516-3BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.3
$ 14.3
Stock
382,590
286,856
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
2.95 GHz
2.95 GHz
Number of Outputs
14
14
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9516-3BCPZ-REEL7.

Related Parts

Analog DevicesAD9516-4BCPZ
14-Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9516-2BCPZ
14-Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9516-1BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices AD9516-3BCPZ-REEL7 provided by its distributors.

14-Output Clock Generator with Integrated 2.0 GHz VCO
Clock Generator/Frequency Synthesizer /PLL
2.95GHz LFCSP-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R / IC CLOCK PLL/VCO 2GHZ 64LFCSP
Clock Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9516 clock generator circuit 3.465V 2.95GHz 9mm 0.675ns
Ic, Clock Distributn, 3.135-3.465V/Lfcsp; Clock Ic Type:Clock Generator; Frequency:2Ghz; No. Of Outputs:10Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp-Vq-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9516-3BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9516-3BCPZREEL7
  • AD95163BCPZREEL7