Analog Devices AD9411BSVZ-200

ADC Single Pipelined 200Msps 10-bit Parallel/LVDS 100-Pin TQFP EP
$ 55.77

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9411BSVZ-200.

Augswan

Datasheet28 pages14 years ago

Upverter

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9411BSVZ-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.77
$ 61.34
Stock
100,873
149,181
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Bits
10
10
Sampling Rate
170 Msps
200 Msps
Polarity
-
Unipolar
Interface
LVDS
-
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
3.2 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesAD9430BSVZ-170
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray
Analog DevicesAD9430BSVZ-210
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP100
Analog DevicesAD9430BSV-210
ADC Single Pipelined 210Msps 12-bit Parallel 100-Pin TQFP EP
Texas InstrumentsADS7869IPZTR
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Texas InstrumentsADS7869IPZT
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Texas InstrumentsADS7869IPZTRG4
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices AD9411BSVZ-200 provided by its distributors.

ADC Single Pipelined 200Msps 10-bit Parallel/LVDS 100-Pin TQFP EP
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP100
The AD9411 is a 10-bit monolithic sampling analog-to-digital converter optimized for high performance, low power, and ease of use. The product operates up to a 200 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband carrier and broadband systems. All necessary functions, including a track-and-hold (T/H) and reference are included on the chip to provide a complete conversion solution. The ADC requires a 3.3 V power supply and a differential sample clock for full performance operation. The digital outputs are LVDS compatible and support both twos complement and offset binary format. A data clock output is available to ease data capture. Fabricated on an advanced BiCMOS process, the AD9411 is available in a 100-lead surface-mount plastic package (100 e-PAD TQFP) specified over the industrial temperature range (–40°C to +85°C). Applications Wireless and Wired Broadband Communications Cable Reverse Path Communications Test Equipment Radar and Satellite Subsystems Power Amplifier Linearization Product Highlights High performance. Maintains 60 dB SNR @ 200 MSPS with a 70 MHz input. Low power. Consumes only 1.25 W @ 200 MSPS. Ease of use. LVDS output data and output clock signal allow interface to current FPGA technology. The on-chip reference and sample-and-hold function provide flexibility in system design. Use of a single 3.3 V supply simplifies system power supply design. Out-of-range (OR). The OR output bit indicates when the input signal is beyond the selected input range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9411BSVZ200