Texas Instruments ADS7869IPZT

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
$ 37.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7869IPZT.

Texas Instruments

Datasheet69 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages18 years ago
Datasheet9 pages21 years ago
Technical Drawing2 pages27 years ago

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments ADS7869IPZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.035
$ 32.235
Stock
219,510
136,840
Authorized Distributors
3
3
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
3
3
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADS7869IPZT provided by its distributors.

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Parallel,Serial Single-phase power supply 2.7V~5.5V 1Msps 12bit 12 QFP SMD mount
AFE General Purpose 3ADC 12-Bit 3.3V/5V 100-Pin TQFP Tray
Converters - Analog to Digital (ADC) 12Ch 7Simul Sampling Ana Motor Cntrl
AC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
ADC MOTOR CTRL FRONT-END 100-TQFP; Resolution (Bits):12bit; Sampling Rate:1MSPS; Data Interface:Serial, SPI; Supply Current:45mA; IC Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TQFP; Base Number:7869; Input Type:Differential; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; No. of Channels:12; Sample Rate:1MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.