Texas Instruments ADS7869IPZTR

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
$ 33.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7869IPZTR.

HQonline

Datasheet69 pages17 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments ADS7869IPZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.66
$ 38.5
Stock
140,847
215,715
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
3
3
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADS7869IPZTR provided by its distributors.

12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Parallel/Serial ADC 2.7V-5.5V 1Msps 12bit 12-Pin QFP SMD, Adhesive Mount 1.05mm H
12-Bit 3ch 1MSPS ADC Motor Driver IC, SPI/Parallel, 2.7-5.5V
AFE General Purpose 3ADC 12-Bit 3.3V/5V 100-Pin TQFP T/R
AC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:1 MSPS; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.