Analog Devices AD9200JST

1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
$ 6.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9200JST.

DigiKey

Datasheet24 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9200JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 7
$ 7
Stock
193,578
219,855
219,855
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
20 Msps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9288BSTZ-40
ADC 8bit 40Msps 47.5dB 2.7V~3.6V Parallel/Differential Pipelined QFP SMD 7mm × 7mm × 1.4mm
Analog DevicesAD9288BSTZRL-40
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD9200JST provided by its distributors.

1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 70C 5.5V 100mW 20Msps
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated