Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1974YSTZ

4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP Tray
$ 8.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1974YSTZ.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+60.84%

CAD Models

Download Analog Devices AD1974YSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1974YSTZ.

Related Parts

Analog DevicesAD1974WBSTZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive 48-Pin LQFP Tray
Cirrus LogicCS5345-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Analog DevicesAD9288BSTZ-40
ADC, 8-BIT, 40MSPS, LQFP-48; Available until stocks are exhausted Alternative available
Cirrus LogicCS5346-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48
Analog DevicesAD9288BSTZRL-40
2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices AD1974YSTZ provided by its distributors.

4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP Tray
4 ADC with PLL, 192 kHz, 24-Bit ADC
SPI ADC, Digital/Analog Supply, 192Ksps, 24-bit, 4-Ch, QFP, SMD, 7mm × 7mm × 1.4mm
Adc, 24Bit, 192Ksps, Differential; |Analog Devices, Inc. AD1974YSTZ
ANALOG DEVICES AD1974YSTZ Analogue to Digital Converter, 24 bit, 192 kSPS, Single, 3 V, 3.6 V, LQFP
3V~3.6V 24 SPI LQFP-48(7x7) ADC/DAC - Specialized ROHS
Channels = 4 / Number of Converters = 4 / Architecture = Delta Sigma / Resolution Bit = 24 / Interfaces = 4-Wire Serial / Interfaces = DSP / Interfaces = SPI / Interfaces = I²S / Interfaces = TDM / Sample Rate kHz = 192 / Signal-to-Noise Ratio (SNR) dB = 107 / Input Type = Differential / Reference Type = External / Reference Type = Internal / Power Consumption mW = 429 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Length mm = 9.2 / Width mm = 9.2 / Height mm = 1.6 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1974YSTZ .
  • AD1974YSTZ.