Analog Devices AD9286BCPZ-500

IC ADC 8BIT PIPELINED 48LFCSP / 8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
$ 72.685
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9286BCPZ-500.

Analog Devices

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices AD9286BCPZ-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.685
$ 61.58
Stock
193,469
116,859
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
8
8
Sampling Rate
500 Msps
500 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
LVDS, Parallel, SPI, Serial
LVDS, Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9286BCPZ-500.

Related Parts

Analog DevicesAD9284BCPZRL7-250
8-Bit, 250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9219ABCPZRL7-40
Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9219BCPZ-65
ADC Quad Pipelined 65Msps 10-bit Serial 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD9286BCPZ-500 provided by its distributors.

IC ADC 8BIT PIPELINED 48LFCSP / 8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS
ADC, Dual Pipelined, 8-bit, 500Msps, LVDS-compliant, 48-pin LFCSP_VQ
48-VFQFN Exposed Pad CSP AD9286 LVDS Parallel SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 176mA 500Msps 315mW
ADC, 8BIT, SPI/SRL, 500M, 48LFCSP; Resolution (Bits):8bit; Sampling Rate:500MSPS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:125mA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:9286; Digital IC Case Style:LFCSP; No. of Channels:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9286BCPZ500