Analog Devices AD9284BCPZRL7-250

8-Bit, 250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 45.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9284BCPZRL7-250.

Upverter

Datasheet24 pages12 years ago
Datasheet24 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9284BCPZRL7-250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.84
$ 53.274
Stock
79,477
135,751
Authorized Distributors
3
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
8
8
Sampling Rate
250 Msps
250 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI, Serial
LVDS, Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9284BCPZRL7-250.

Related Parts

Analog DevicesAD9286BCPZ-500
IC ADC 8BIT PIPELINED 48LFCSP / 8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
Analog DevicesAD9286BCPZRL7-500
8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
Analog DevicesAD9219ABCPZ-40
IC ADC 10BIT PIPELINED 48LFCSP / Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V ADC

Descriptions

Descriptions of Analog Devices AD9284BCPZRL7-250 provided by its distributors.

8-Bit, 250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Dual Channel Dual ADC Pipelined 250Msps 8-bit LVDS 48-Pin LFCSP EP T/R
IC ADC 8BIT PIPELINED 48LFCSP / 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad CSP AD9284 LVDS Parallel SPI Serial PRODUCTION (Last Updated: 3months ago) analog digital converter 7mm 175mA 250Msps 314mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated