Analog Devices AD9269BCPZRL7-80

ADC Dual Pipelined 80Msps 16-bit Parallel/Serial (3-Wire, SPI) 64-Pin LFCSP EP T/R
$ 164.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9269BCPZRL7-80.

Upverter

Datasheet40 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9269BCPZRL7-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 164.57
$ 182.483
Stock
116,467
178,391
Authorized Distributors
2
6
Case/Package
-
LFCSP EP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
80 Msps
80 Msps
Polarity
-
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
6.5 LSB
6.5 LSB
Differential Nonlinearity
-0.9 LSB
1.65 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9269BCPZRL7-80.

Related Parts

Analog DevicesLTC2182IUP#PBF
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesAD9640ABCPZ-80
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9640ABCPZRL7-80
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Texas InstrumentsADS4242IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5294IPFP
Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5294IPFPT
Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9269BCPZRL7-80 provided by its distributors.

ADC Dual Pipelined 80Msps 16-bit Parallel/Serial (3-Wire, SPI) 64-Pin LFCSP EP T/R
16-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-CH 16-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated