Texas Instruments ADS5294IPFP

Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 157.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5294IPFP.

Newark

Datasheet71 pages13 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.55%

CAD Models

Download Texas Instruments ADS5294IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 157.141
$ 151.26
$ 151.26
Stock
179,705
152,003
152,003
Authorized Distributors
3
1
1
Case/Package
VQFN
-
-
Number of Pins
80
80
80
Number of Bits
14
14
14
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
5.5 LSB
5.5 LSB
5.5 LSB
Differential Nonlinearity
1.7 LSB
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5294IPFP.

Related Parts

Texas InstrumentsADS5296ARGCT
10-Bit, 200-MSPS, 4 or 8-Channel / 12-Bit, 80-MSPS, 8-Channel ADC 64-VQFN -40 to 85
Texas InstrumentsADS4242IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4222IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5294IPFP provided by its distributors.

Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 80Msps 14-bit Serial LVDS 80-Pin HTQFP EP Tray
Octal Channel 14-Bit, 80 MSPS High-SNR and Low-Power ADC
8-CH 14-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQFP80
ADC, 14BIT, 80MSPS, SERIAL, HTQFP-80; Résolution (Bits): 14bit; Taux d'échantillonnage: 80Méch/s; Type de canal d'entrée: Différentiel; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentatio
Adc, 14Bit, 80Msps, Serial, Htqfp-80; Resolution (Bits):14Bit; Sampling Rate:80Msps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS ADS5294IPFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5294IPFP .