Analog Devices AD9640ABCPZ-80

14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 74.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9640ABCPZ-80.

Upverter

Datasheet52 pages16 years ago

Analog Devices

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-13.16%

CAD Models

Download Analog Devices AD9640ABCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.325
$ 66.88
Stock
226,875
176,321
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
-
Interface
Parallel, SPI
Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9640ABCPZ-80.

Related Parts

Analog DevicesAD9251BCPZRL7-80
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9251BCPZ-65
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9251BCPZRL7-65
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9640ABCPZ-80 provided by its distributors.

14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP Tray
64-VFQFN Exposed Pad CSP AD9640 Parallel SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 950mum 80Msps 550mW 0.013mus
ADC, DUAL, 14BIT, 80MSPS, SPI, LFCSP-64; Resolution (Bits):14bit; Sampling Rate:80MSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9640ABCPZ80