Analog Devices AD9259ABCPZRL7-50

Quad, 14-Bit, 50 MSPS Serial LVDS 1.8 V ADC
$ 80.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9259ABCPZRL7-50.

Upverter

Datasheet52 pages14 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9259ABCPZRL7-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.25
$ 99.52
Stock
126,253
88,694
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
50 Msps
50 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9259ABCPZRL7-50.

Related Parts

Analog DevicesAD9228ABCPZ-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9228ABCPZ-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9228ABCPZRL7-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V

Descriptions

Descriptions of Analog Devices AD9259ABCPZRL7-50 provided by its distributors.

Quad, 14-Bit, 50 MSPS Serial LVDS 1.8 V ADC
ADC Quad Pipelined 50Msps 14-bit Serial (2-Wire)/LVDS 48-Pin LFCSP EP T/R
IC ADC 14BIT PIPELINED 48LFCSP / 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad CSP AD9259 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 7mm 50Msps 392mW 16Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated