Analog Devices AD9258BCPZ-125

14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 187.145
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9258BCPZ-125.

Upverter

Datasheet44 pages16 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9258BCPZ-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 187.145
$ 164.77
Stock
125,089
93,537
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI, Serial
LVDS, Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9258BCPZ-125.

Related Parts

Analog DevicesAD9640ABCPZ-125
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9640ABCPZ-105
Analogue to Digital Converter, Dual, 14 bit, 105 MSPS, Single, 1.7 V, 1.9 V, LFCSP
Analog DevicesAD9233BCPZ-125
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS

Descriptions

Descriptions of Analog Devices AD9258BCPZ-125 provided by its distributors.

14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel/Serial (SPI)/LVDS 64-Pin LFCSP EP Tray
2-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64
64-VFQFN Exposed Pad CSP AD9258 LVDS Parallel SPI Serial PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 390mA 125Msps 777mW
ADC, DUAL, 14BIT, 125MSPS, SPI, LFCSP-64; Resolution (Bits):14bit; Sampling Rate:125MSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9VRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9258BCPZ-125*
  • AD9258BCPZ125