Analog Devices AD9233BCPZ-125

12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
$ 57.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9233BCPZ-125.

Upverter

Datasheet44 pages19 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-14.06%

CAD Models

Download Analog Devices AD9233BCPZ-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.525
$ 48.06
Stock
147,620
78,602
Authorized Distributors
6
4
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
-
Interface
Parallel
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9233BCPZ-125.

Related Parts

Analog DevicesAD9626BCPZ-170
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-210
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9246BCPZ-125
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9233BCPZ-125 provided by its distributors.

12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 48-Pin LFCSP EP Tray
12 1.7V~1.9V 125MHz Parallel VFQFN-48(7x7) Analog to Digital Converters (ADC) ROHS
48-VFQFN Exposed Pad CSP AD9233 PRODUCTION (Last Updated: 1week ago) Tray analog digital converter 950mum 220mA 125Msps 425mW
Adc, 12Bit, 125Msps, Lfcsp-Ep-48; Resolution (Bits):12Bit; Sampling Rate:125Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9Vrohs Compliant: Yes |Analog Devices, Inc. AD9233BCPZ-125

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9233BCPZ125