What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9258BCPZRL7-125

14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 164.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9258BCPZRL7-125.

Upverter

Datasheet44 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9258BCPZRL7-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 164.77
$ 187.145
Stock
73,791
99,037
Authorized Distributors
2
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9258BCPZRL7-125.

Related Parts

Analog DevicesAD9640ABCPZ-125
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9640ABCPZ-105
Analogue to Digital Converter, Dual, 14 bit, 105 MSPS, Single, 1.7 V, 1.9 V, LFCSP
Analog DevicesAD9233BCPZ-125
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS

Descriptions

Descriptions of Analog Devices AD9258BCPZRL7-125 provided by its distributors.

14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
ADC Dual Pipelined 125Msps 14-Bit Parallel/Serial 64-Pin LFCSP EP T/R
2-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated