Analog Devices AD9257BCPZRL7-65

Octal, 14-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
$ 130.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9257BCPZRL7-65.

Analog Devices

Datasheet13 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9257BCPZRL7-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 130.945
$ 150.562
Stock
105,092
146,919
Authorized Distributors
3
6
Case/Package
-
LFCSP EP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9257BCPZRL7-65.

Related Parts

Analog DevicesAD9252ABCPZ-50
ADC, Flash Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS
Analog DevicesAD9252ABCPZRL7-50
Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC
Texas InstrumentsADS4242IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4142IRGZT
14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesLTC2172IUKG-14#PBF
4-Channel Quad ADC 65Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Texas InstrumentsADS4142IRGZR
14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9257BCPZRL7-65 provided by its distributors.

Octal, 14-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
8-Channel Octal ADC Pipelined 65Msps 14-bit Serial 64-Pin LFCSP EP T/R
ADC, FLASH METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 64; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated