Analog Devices AD9257BCPZ-65

Octal, 14-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
$ 150.562
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9257BCPZ-65.

Analog Devices

Datasheet13 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-21.27%

CAD Models

Download Analog Devices AD9257BCPZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 150.562
$ 130.945
Stock
149,521
107,383
Authorized Distributors
6
3
Case/Package
LFCSP EP
-
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9257BCPZ-65.

Related Parts

Analog DevicesAD9252ABCPZ-50
ADC, Flash Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS
Analog DevicesAD9252ABCPZRL7-50
Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC
Analog DevicesAD9222ABCPZ-65
Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | IC ADC 12BIT PIPELINED 64LFCSP

Descriptions

Descriptions of Analog Devices AD9257BCPZ-65 provided by its distributors.

Octal, 14-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
8-Channel Octal ADC Pipelined 65Msps 14-bit Serial LVDS 64-Pin LFCSP EP Tray
14Bit 1.7V~1.9V 65MHz serial LFCSP-64 Analog To Digital Converters (ADCs) ROHS
64-VFQFN Exposed Pad CSP AD9257 LVDS PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 198mA 65Msps 464mW
Adc, 14Bit, 65Msps, Lfcsp-Vq-Ep-64; Resolution (Bits):14Bit; Sampling Rate:65Msps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9257BCPZ-65

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9257BCPZ65