Texas Instruments ADS4142IRGZT

14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 24.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4142IRGZT.

Texas Instruments

Datasheet81 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-5.62%

CAD Models

Download Texas Instruments ADS4142IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.97
$ 18.391
Stock
228,049
255,910
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4142IRGZT.

Related Parts

Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3242IRGZT
Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61JB23IRHAT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4142IRGZT provided by its distributors.

14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 65Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1.7V~1.9V 72.1dB 65Msps 14bit 1 14 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.