Analog Devices AD9245BCP-80

IC ADC 14BIT 80MSPS 3V 32-LFCSP / 14 Bit Analog to Digital Converter Input 3 32-LFCSP-WQ (5x5)
$ 50.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9245BCP-80.

Verical

Datasheet32 pages20 years ago
Datasheet32 pages13 years ago

Inventory History

3 month trend:
-3.45%

CAD Models

Download Analog Devices AD9245BCP-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.62
$ 67.72
Stock
139,738
119,208
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Interface
-
Parallel
Integral Nonlinearity (INL)
5.15 LSB
5.15 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD9215BCPZ-80
10-Bit, 65/80/105 MSPS 3 V A/D Converter
Analog DevicesAD9215BCP-80
IC ADC 10BIT 80MSPS 32-LFCSP / 10 Bit Analog to Digital Converter Input 1 32-LFCSP-WQ (5x5)
Analog DevicesAD9235BCPZ-65
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9245BCP-80 provided by its distributors.

IC ADC 14BIT 80MSPS 3V 32-LFCSP / 14 Bit Analog to Digital Converter Input 3 32-LFCSP-WQ (5x5)
32-WFQFN Exposed Pad CSP TIN LEAD Tray ADC FLASH METHOD analog digital converter 5mm 80MHz 2V -40C~85C
ADC Single Pipelined 80MSPS 14-Bit Parallel 32-Pin LFCSP EP
IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter
14BIT ADC, 3V, SMD, 9245, LFCSP-32; Termination Type:SMD; Case style:LFCSP; Temperature, operating range:-40°C to +85°C; Base number:9245; Bits, No. of:14; IC Generic number:9245; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:9245; Pins, No. of:32; Ratio, signal to noise:72.7dB; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, Vcc:3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9245BCP80