Analog Devices AD9215BCP-80

ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
$ 10.26

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9215BCP-80.

Analog Devices

Datasheet36 pages13 years ago
Datasheet36 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9215BCP-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.26
$ 13.059
Stock
151,971
121,267
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Interface
-
Parallel
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Related Parts

Analog DevicesAD9235BCPZ-65
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BCPZ-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD7939BCPZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9215BCP-80 provided by its distributors.

ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
IC ADC 10BIT 80MSPS 32-LFCSP / 10 Bit Analog to Digital Converter Input 1 32-LFCSP-WQ (5x5)
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 85C 2V 104mW 80Msps
Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin LFCSP EP Tray
The AD9215 is a family of monolithic, single 3 V supply, 10-bit, 65/80/105 MSPS analog-to-digital converters. This family features a high-performance sample-and-hold amplifier and voltage reference. The AD9215 uses a multistage differential pipelined architecture with output error correction logic to provide 10-bit accuracy at 105 MSPS data rates and guarantee no missing codes over the full operating temperature range. The wide-bandwidth, truly differential sample and hold amplifier (SHA) allows for a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist range. Combined with power and cost savings over previously available analog-to-digital converters, the AD9215 is suitable for applications in communications, imaging, and medical ultrasound. A single-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer compensates for wide variations in the clock duty cycle while maintaining excellent performance. The digital output data is presented in straight binary or twos complement formats. An out-of-range signal indicates an overflow condition, which can be used with the most significant bit to determine low or high overflow. Fabricated on an advanced CMOS process, the AD9215 is available in both a 28-lead surface-mount plastic package and a 32-lead chip-scale package, and is specified over the industrial temperature range (-40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated