Analog Devices AD9235BCPZ-65

12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
$ 26.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9235BCPZ-65.

Newark

Datasheet40 pages13 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9235BCPZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.15
$ 15.75
Stock
181,197
103,595
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
-
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
Differential Nonlinearity
0.8 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9235BCPZ-65.

Related Parts

Analog DevicesAD9236BCPZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD9236BCPZRL7-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP T/R
Analog DevicesAD9215BCPZ-65
10-BIT, 65 MSPS 3V A/D CONVERTER ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS

Descriptions

Descriptions of Analog Devices AD9235BCPZ-65 provided by its distributors.

12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 32-Pin LFCSP EP Tray
IC, 12BIT ADC 65MSPS, SMD, LFCSP-32; Resolution (Bits):12bit; Sampling Rate:65MS
32-VFQFN Exposed Pad CSP AD9235 PRODUCTION (Last Updated: 3weeks ago) Tray analog digital converter 830mum 100mA 65Msps 320mW
IC, 12BIT ADC 65MSPS, SMD, LFCSP-32; Resolution (Bits):12bit; Sampling Rate:65MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 3.6V; Supply Voltage Range - Digital:2.25V to 3.6V; Supply Current:100mA; IC Case Style:CSP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:9235; Digital IC Case Style:LFCSP; Input Channel Type:Differential; Input Type:Differential; Linearity Error ADC / DAC +:0.7LSB; No. of Bits:12; No. of Channels:1; Package / Case:LFCSP; Packaging Type:Peel Pack; Sample Rate:65MSPS; Sample Rate:65MHz; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Supply Voltage Range:2.25V to 3.6V, 2.7V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9235BCPZ-65 .
  • AD9235BCPZ65