Analog Devices AD9236BRUZ-80

Analog Devices AD9236BRUZ-80 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
$ 37.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9236BRUZ-80.

HQonline

Datasheet36 pages13 years ago

Analog Devices

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+375%

CAD Models

Download Analog Devices AD9236BRUZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.02
$ 34.873
$ 34.873
Stock
280,858
194,814
194,814
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
1.2 LSB
Differential Nonlinearity
0.65 LSB
0.65 LSB
0.65 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9235BRUZ-65
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BRUZRL7-65
12-Bit, 20/40/65 MSPS 3 V A/D Converter | IC ADC 12BIT PIPELINED 28TSSOP
Analog DevicesAD9235BRU-65
ADC Single Pipelined 65MSPS 12-Bit Parallel 28-Pin TSSOP
Texas InstrumentsADC08060CIMTX/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC08L060CIMT/NOPB
8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9236BRUZ-80 provided by its distributors.

Analog Devices AD9236BRUZ-80 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 28-Pin TSSOP Tube
12-Bit, 80 MSPS, 3 V A/D Converter
1-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO28
28-TSSOP (0.173 4.40mm Width) AD9236 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 1.05mm 122mA 80Msps 411mW
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT,; ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 80MSPS, TSSOP-28; Resolution (Bits):12bit; Sampling Rate:80MSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; ADC / DAC Case Style:TSSOP; No. of Pins:28; MSL:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9236BRUZ-80.
  • AD9236BRUZ80