Analog Devices AD9235BRUZRL7-65

12-BIT, 20/40/65 Msps 3 V A/d Converter | IC Adc 12 Bit Pipelined 28TSSOP
$ 25.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9235BRUZRL7-65.

Upverter

Datasheet40 pages13 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD9235BRUZRL7-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.92
$ 27.66
$ 27.66
Stock
205,957
272,005
272,005
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
1.3 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9235BRUZRL7-65.

Related Parts

Analog DevicesAD9236BRUZ-80
Analog Devices AD9236BRUZ-80 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Analog DevicesAD9236BRUZRL7-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD9215BRUZ-65
Single Analog to Digital Converter Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP
Texas InstrumentsADC08060CIMTX/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC08L060CIMT/NOPB
8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9235BRUZRL7-65 provided by its distributors.

12-Bit, 20/40/65 MSPS 3 V A/D Converter | IC ADC 12BIT PIPELINED 28TSSOP
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 28-Pin TSSOP T/R
12Bit 2.7V~3.6V 65MHz Parallel TSSOP-28 Analog To Digital Converters (ADCs) ROHS
28-TSSOP (0.173 4.40mm Width) AD9235 PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) analog digital converter 9.7mm 65Msps 320mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9235BRUZRL765