Analog Devices AD9235BRUZ-65

12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
$ 27.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9235BRUZ-65.

element14 APAC

Datasheet40 pages13 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+10.61%

CAD Models

Download Analog Devices AD9235BRUZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.66
$ 25.92
$ 25.92
Stock
264,495
187,948
187,948
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
1.3 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9235BRUZ-65.

Related Parts

Analog DevicesAD9236BRUZ-80
Analog Devices AD9236BRUZ-80 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Analog DevicesAD9236BRUZRL7-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD9215BRUZ-65
Single Analog to Digital Converter Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP
Texas InstrumentsADC08060CIMTX/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC08L060CIMT/NOPB
8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9235BRUZ-65 provided by its distributors.

12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 28-Pin TSSOP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
12Bit 2.7V~3.6V 65MHz Parallel TSSOP-28 Analog To Digital Converters (ADCs) ROHS
28-TSSOP (0.173 4.40mm Width) AD9235 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 1.05mm 65Msps 350mW 12Weeks
Adc, 12Bit, 40Msps, Tssop-28; Resolution (Bits):12Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD9235BRUZ-65

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9235BRUZ-65.
  • AD9235BRUZ65