What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9233BCPZRL7-125

12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
$ 48.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9233BCPZRL7-125.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9233BCPZRL7-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.06
$ 56.795
Stock
82,294
188,432
Authorized Distributors
4
5
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
-
Bipolar
Interface
Parallel, SPI, Serial
Parallel
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9233BCPZRL7-125.

Related Parts

Analog DevicesAD80141BCPZ-140
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Texas InstrumentsADC32J44IRGZ25
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC08B200QCIVS/NOPB
8-Bit, 200-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 48-TQFP -40 to 105
Analog DevicesAD9433BSVZ-125
12-Bit, 105 MSPS/125 MSPS, IF Sampling ADC | IC ADC 12BIT PIPELINED 52TQFP
Analog DevicesAD9432BSTZ-105
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray
Texas InstrumentsADC12DC105CISQ/NOPB
Dual-Channel, 12-Bit, 105-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 60-WQFN -45 to 85

Descriptions

Descriptions of Analog Devices AD9233BCPZRL7-125 provided by its distributors.

12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 48-Pin LFCSP EP T/R
48-VFQFN Exposed Pad CSP AD9233 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 7mm 236mA 125Msps 425mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9233BCPZRL7125