Analog Devices AD9222ABCPZRL7-50

Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter
$ 97.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9222ABCPZRL7-50.

Upverter

Datasheet60 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9222ABCPZRL7-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 97.93
$ 102.025
Stock
72,831
199,225
Authorized Distributors
2
3
Case/Package
-
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
50 Msps
50 Msps
Polarity
-
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.65 LSB
0.65 LSB
Number of A/D Converters
8
8
Min Supply Voltage
-
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9222ABCPZRL7-50.

Related Parts

Analog DevicesAD9637BCPZ-40
Octal, 12-Bit, 40/80 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9637BCPZRL7-40
Octal, 12-Bit, 40/80 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9212ABCPZRL7-65
Analog to Digital Converters - ADC Octal 10B 65 MSPS Serial LVDS 1.8V
Texas InstrumentsADS5287IRGCT
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5277IPFPT
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5277IPFP
Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9222ABCPZRL7-50 provided by its distributors.

Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter
8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 64-Pin LFCSP EP T/R
IC ADC 12BIT SRL 50MSPS 64LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated