Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5277IPFPT

Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 63.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5277IPFPT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages22 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5277IPFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5277IPFPT.

Related Parts

Texas InstrumentsADS5287IRGCT
Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5237IPAG
Dual-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC10DL065CIVS/NOPB
Dual-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Analog DevicesAD9212ABCPZRL7-65
Analog to Digital Converters - ADC Octal 10B 65 MSPS Serial LVDS 1.8V
Analog DevicesAD9222ABCPZ-50
Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | IC ADC 12BIT PIPELINED 64LFCSP
Analog DevicesAD9222ABCPZRL7-50
Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter

Descriptions

Descriptions of Texas Instruments ADS5277IPFPT provided by its distributors.

Eight-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 65Msps 10-bit Serial 80-Pin HTQFP EP T/R
IC ADC 10BIT PIPELINED 80HTQFP 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
10Bit 3V~3.6V 65MHz HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS
3V~3.6V 61.7dB 65Msps 10bit 8/10 Ch LVDS, SPI, Serial Diff 3V~3.6V Pipelined ADC QFP SMD, Adhesive Mount 12mm × 12mm × 1mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:65 MSPS; Termination Type:SMD; Package/Case:80-HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; ADC Resolution:10-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.