Analog Devices AD9212ABCPZ-65

IC ADC 10BIT PIPELINED 64LFCSP / Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC
$ 65.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9212ABCPZ-65.

Upverter

Datasheet56 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9212ABCPZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.54
$ 42.48
Stock
98,676
75,430
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.65 LSB
0.65 LSB
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9212ABCPZ-65.

Related Parts

Analog DevicesAD9228ABCPZ-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9228ABCPZRL7-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9219ABCPZ-65
Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter

Descriptions

Descriptions of Analog Devices AD9212ABCPZ-65 provided by its distributors.

IC ADC 10BIT PIPELINED 64LFCSP / Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC
64-VFQFN Exposed Pad CSP AD9212 LVDS PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 65Msps 800mW 8Weeks
ADC, 10BIT, 65MSPS, SPI, LFCSP-64
IC ADC 10BIT SRL 65MSPS 64LFCSP
IC COMPARATR 2 W/VOLT REF TSOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9212ABCPZ65