Analog Devices AD9219ABCPZ-65

Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
$ 32.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9219ABCPZ-65.

HQonline

Datasheet56 pages14 years ago

Analog Devices

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+105%

CAD Models

Download Analog Devices AD9219ABCPZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9219ABCPZ-65.

Related Parts

Analog DevicesAD9219BCPZ-65
ADC Quad Pipelined 65Msps 10-bit Serial 48-Pin LFCSP EP
Analog DevicesAD9228ABCPZ-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9228ABCPZRL7-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter

Descriptions

Descriptions of Analog Devices AD9219ABCPZ-65 provided by its distributors.

Quad, 10-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
4-Channel Quad ADC Pipelined 65Msps 10-bit Serial LVDS 48-Pin LFCSP EP Tray
4-CH 10-BIT FLASH METHOD ADC SERIAL ACCESS QCC48
IC ADC 10BIT PIPELINED 48LFCSP / 10 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad CSP AD9219 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 950mum 65Msps 378mW 8Weeks
Adc, 10Bit, 65Msps, Lfcsp-48; Resolution (Bits):10Bit; Sampling Rate:65Msps; Input Channel Type:Differential, Single Ended; Data Interface:2 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9219ABCPZ-65

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9219ABCPZ65