
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD9228ABCPZRL7-65 | 1,500 | 750 | Tape & Reel | 9h | |||||||
| Richardson RFPD | AD9228ABCPZRL7-65 | Contact | 750 | 8h | ||||||||
| Arrow Electronics | AD9228ABCPZRL7-65 | 0 | 750 | |||||||||
| Worldway Electronics | AD9228ABCPZRL7-65 | 17,163 | 7 | Tape & Reel | 1h | |||||||
| Heisener Electronics | AD9228ABCPZRL7-65 | 5,676 | >1wk |
Download datasheets and manufacturer documentation for Analog Devices AD9228ABCPZRL7-65.
Download Analog Devices AD9228ABCPZRL7-65 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9228ABCPZRL7-65 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9228ABCPZRL7-65.