Analog Devices AD9059BRSZ

DUAL 8-BIT, 60 MSPS A/D CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, BICMOS, PDSO28
$ 41.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9059BRSZ.

HQonline

Datasheet12 pages23 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+17.54%

CAD Models

Download Analog Devices AD9059BRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.64
$ 22.58
Stock
358,166
141,899
Authorized Distributors
6
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
2.5 LSB
2.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
-
-
Max Supply Voltage
5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP
Analog DevicesAD9057BRS-60
ADC Single Flash 60Msps 8-bit Parallel 20-Pin SSOP
Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9051BRSZ
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS826E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E/1KG4
IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP

Descriptions

Descriptions of Analog Devices AD9059BRSZ provided by its distributors.

DUAL 8-BIT, 60 MSPS A/D CONVERTER ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, BICMOS, PDSO28
Dual Channel Dual ADC Pipelined 60Msps 8-bit Parallel 28-Pin SSOP Tube
5V 46dB 60Msps 8bit 2 8 Parallel Single-Ended 3V~5V Flash SSOP-28 10.2mm*5.3mm*1.75mm
5V 8Bit 60MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) AD9059 PRODUCTION (Last Updated: 1month ago) Simultaneous Sampling analog digital converter 1.85mm 72mA 60Msps 505mW
Adc, 8Bit, 60Msps, Ssop-28; Resolution (Bits):8Bit; Sampling Rate:60Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices, Inc. AD9059BRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated